845-058-559-203

Heilind Number:EDA845-058-559-203
Manufacturer:EDAC
Manufacturer Number:845-058-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-203

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 58 positions with a compact two-row layout, ensuring efficient signal transmission. The durable housing crafted from UL 94V-0 Diallyl Phthalate offers robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise alignment on your PCB. Its right-angle mount orientation allows for easy installation, making it ideal for space-constrained layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in diverse environments. Upgrade your electronics with this essential component, perfect for a wide range of applications.