845-059-500-103

Heilind Number:EDA845-059-500-103
Manufacturer:EDAC
Manufacturer Number:845-059-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-500-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row with a pitch of .1 inches, ideal for efficient data transfer. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. Its copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is a dependable solution for your PCB interconnection needs. Upgrade your systems with this essential component for enhanced performance and functionality.