845-059-500-107

Heilind Number:EDA845-059-500-107
Manufacturer:EDAC
Manufacturer Number:845-059-500-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-500-107

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a single row of 59 positions for seamless integration. Crafted with precision, this connector ensures reliable power delivery with an amperage of 3A, ideal for high-performance applications. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contact material and a pitch of .1 inch provide efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for diverse environments, making it a valuable addition to your PCB assembly projects. Explore the possibilities and elevate your connectivity solutions with this essential component.