845-059-500-603

Heilind Number:EDA845-059-500-603
Manufacturer:EDAC
Manufacturer Number:845-059-500-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-500-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, allowing for efficient and reliable signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your inventory. Elevate your PCB assembly with this essential component.