845-059-523-112

Heilind Number:EDA845-059-523-112
Manufacturer:EDAC
Manufacturer Number:845-059-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-523-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 59 positions in a single row, this connector ensures seamless data transfer within your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our quality engineering for efficient and secure card edge connections. Elevate your connectivity experience with this essential component.