845-059-524-607

Heilind Number:EDA845-059-524-607
Manufacturer:EDAC
Manufacturer Number:845-059-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-524-607

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector, designed for seamless integration and optimal performance. With an amperage of 3A and housing material made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission while meeting stringent safety standards. Its single row configuration with 59 positions, along with copper alloy contact material, guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and durability to elevate your PCB connections to the next level.