845-059-559-602

Heilind Number:EDA845-059-559-602
Manufacturer:EDAC
Manufacturer Number:845-059-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row with a compact .1-inch pitch, making it ideal for space-constrained applications. The right-angle mount orientation offers versatile installation options, while the durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliable performance even in harsh environments. With copper alloy contacts and a current rating of 3A, this connector guarantees efficient power transfer. Operating within a wide temperature range from -40 to 105°C, it is suitable for diverse industrial and commercial settings, making it a must-have for your connectivity solutions.