845-060-521-201

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 60 positions, allowing for robust and efficient data transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees performance consistency. Perfect for various applications in the field of electronics, this connector is a must-have for any project requiring secure and efficient board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: