845-060-542-108

Heilind Number:EDA845-060-542-108
Manufacturer:EDAC
Manufacturer Number:845-060-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-542-108

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 60 positions, offering ample connectivity for your PCB applications. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, ensuring long-lasting functionality. The green color adds a touch of distinction, while the straight mount orientation simplifies installation. With a low amperage of 3A and a pitch of .1 inch, it's ideal for various power and signal transmission needs. Trust in its quality and efficiency, even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.