845-060-542-503

Heilind Number:EDA845-060-542-503
Manufacturer:EDAC
Manufacturer Number:845-060-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-542-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless and efficient data transmission. Featuring 60 positions, it offers ample connectivity options for your PCB boards. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your devices with this essential component for unparalleled connectivity and functionality.