845-061-523-603

Heilind Number:EDA845-061-523-603
Manufacturer:EDAC
Manufacturer Number:845-061-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 61 positions in a straight mount orientation, it offers seamless and reliable inter-board communication. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in a wide temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector guarantees precise alignment and connectivity. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Perfect for demanding applications, this connector is a vital component for seamless PCB integration.