845-061-524-602

Heilind Number:EDA845-061-524-602
Manufacturer:EDAC
Manufacturer Number:845-061-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-524-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 61 positions, ensuring optimal signal transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring copper alloy contacts, it offers high conductivity for efficient performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your PCB assembly with this essential connector.