845-061-525-107

Heilind Number:EDA845-061-525-107
Manufacturer:EDAC
Manufacturer Number:845-061-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-525-107

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring 61 positions in a single row layout, it ensures seamless signal transmission with its copper alloy contacts. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse environments, while the green color adds a touch of visual distinction. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for easy installation and optimal connectivity. Elevate your electronic projects with this essential component.