845-061-525-603

Heilind Number:EDA845-061-525-603
Manufacturer:EDAC
Manufacturer Number:845-061-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in challenging environments. Crafted with copper alloy contacts, it provides optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications. Upgrade your PCB assemblies with this Straight mount orientation connector, perfect for demanding industrial and commercial settings.