845-061-541-108

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a single row layout with 61 positions, it ensures seamless signal transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, offering optimal protection. Copper Alloy contacts guarantee reliable conductivity, while an amperage rating of 3A supports efficient power delivery. With a pitch of .1in and row spacing of .2in, it facilitates precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic setups with this essential connector for seamless and efficient board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-541-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: