845-061-558-607

Heilind Number:EDA845-061-558-607
Manufacturer:EDAC
Manufacturer Number:845-061-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-558-607

Detailed Description

Elevate your PCB connectivity with this advanced Board To Board Connector, designed for seamless integration in high-performance electronic systems. With a precision pitch of .1 inches and row spacing of .2 inches, it ensures optimal signal transmission and alignment. Featuring 61 positions in a single row configuration, it offers ample connectivity options for your circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments, while the copper alloy contact material ensures low resistance and efficient power delivery. Its right-angle mount orientation allows for space-saving installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.