845-061-559-402

Heilind Number:EDA845-061-559-402
Manufacturer:EDAC
Manufacturer Number:845-061-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-061-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-061-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in challenging environments. With a single row configuration and 61 copper alloy contact positions, it offers efficient power transfer at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Discover the perfect balance of functionality and durability in this essential component.