845-062-520-607

Heilind Number:EDA845-062-520-607
Manufacturer:EDAC
Manufacturer Number:845-062-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 62 positions in a single row layout, this connector ensures seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environments. Copper alloy contacts provide optimal conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches allow for easy and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers flexibility in installation. Trust in this connector for efficient and dependable board-to-board connectivity.