845-062-524-104

Heilind Number:EDA845-062-524-104
Manufacturer:EDAC
Manufacturer Number:845-062-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-104

Detailed Description

Enhance your circuit board connections with our top-of-the-line Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. With a single row configuration and 62 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.