845-062-524-207

Heilind Number:EDA845-062-524-207
Manufacturer:EDAC
Manufacturer Number:845-062-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows with a total of 62 positions, this connector ensures reliable contact and efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on PCBs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with an impressive operating temperature range from -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation offers versatility in assembly. Trust in this connector for optimal performance in your electronic designs.