845-062-524-804

Heilind Number:EDA845-062-524-804
Manufacturer:EDAC
Manufacturer Number:845-062-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-524-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and boasts a 2-row configuration with 62 positions for versatile use. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.