845-062-541-408

Heilind Number:EDA845-062-541-408
Manufacturer:EDAC
Manufacturer Number:845-062-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a seamless match for your circuit boards. With 62 positions and a single-row layout, it provides ample room for efficient signal transfer. Crafted from durable UL 94V-0 Diallyl Phthalate, its housing ensures long-lasting reliability. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the Products, Connectors, and PCB Connectors categories. Choose this Straight mount orientation connector for seamless integration into your electronic setup.