845-062-541-612

Heilind Number:EDA845-062-541-612
Manufacturer:EDAC
Manufacturer Number:845-062-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this 62-position connector features a single row with a .1-inch pitch, ensuring reliable and efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact points constructed from Copper Alloy for optimal conductivity. With a straight mount orientation and a compact profile, it's perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and commercial use. Elevate your electronic projects with this essential component for seamless connectivity.