845-062-542-112

Heilind Number:EDA845-062-542-112
Manufacturer:EDAC
Manufacturer Number:845-062-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-112

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 62 positions in a single row configuration, this connector ensures efficient signal transmission with its copper alloy contacts. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, ranging from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Its straight mount orientation further simplifies installation, making it a versatile choice for your electronic projects. Elevate your connectivity solutions with this high-performance connector, ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics.