845-062-542-204

Heilind Number:EDA845-062-542-204
Manufacturer:EDAC
Manufacturer Number:845-062-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts two rows of 62 positions each, ensuring efficient data transmission and power delivery. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for both standard and demanding environments. Elevate your circuit board design with this essential component.