845-062-544-412

Heilind Number:EDA845-062-544-412
Manufacturer:EDAC
Manufacturer Number:845-062-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, Copper Alloy, further enhances conductivity for optimal performance. Its straight mount orientation allows for easy installation, making it ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.