845-062-544-502

Heilind Number:EDA845-062-544-502
Manufacturer:EDAC
Manufacturer Number:845-062-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-502

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setup, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its copper alloy contacts ensure reliable conductivity, with 62 positions spread across 2 rows for enhanced versatility. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. With a straight mount orientation, it's easily secured onto PCBs for seamless installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for optimal performance in your electronic projects.