845-062-544-812

Heilind Number:EDA845-062-544-812
Manufacturer:EDAC
Manufacturer Number:845-062-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-812

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 62 positions with a pitch of .1 inches, allowing for precise and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Each of the two rows is spaced .2 inches apart, providing ample room for secure connections. Crafted with Copper Alloy contacts, it guarantees stable conductivity for optimal performance. The straight mount orientation simplifies installation, making it perfect for a wide range of applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.