845-062-556-803

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features 62 positions for seamless data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. The copper alloy contacts deliver high conductivity, while the .1-inch pitch and .2-inch row spacing facilitate efficient PCB assembly. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability is key. Take your connectivity to the next level with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-556-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: