845-062-558-204

Heilind Number:EDA845-062-558-204
Manufacturer:EDAC
Manufacturer Number:845-062-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-204

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector. Designed for high performance, it features 62 positions with a pitch of .1 inches, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a right-angle mount orientation, it's perfect for space-saving installations. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connections with this green-colored connector, a must-have for any electronic setup.