845-062-558-507

Heilind Number:EDA845-062-558-507
Manufacturer:EDAC
Manufacturer Number:845-062-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for high-performance applications, this connector features 62 positions with a pitch of .1 inches, ensuring seamless data transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a right-angle mount orientation and a compact two-row design, it offers flexibility in PCB layouts. Operating within a wide temperature range of -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential connector.