845-062-559-107

Heilind Number:EDA845-062-559-107
Manufacturer:EDAC
Manufacturer Number:845-062-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 62 positions in a single row, facilitating efficient data transmission. The connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right angle mount orientation further enhances versatility, making it a valuable asset in any PCB setup. Upgrade your connections with this top-of-the-line connector, a must-have in your electronic arsenal.