845-062-560-502

Heilind Number:EDA845-062-560-502
Manufacturer:EDAC
Manufacturer Number:845-062-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-502

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With two rows and a total of 62 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for precision, it has a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your board. Its straight mount orientation enhances versatility, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Ideal for professional use in electronics, telecommunications, and more. Experience seamless connectivity like never before.