845-063-500-102

Heilind Number:EDA845-063-500-102
Manufacturer:EDAC
Manufacturer Number:845-063-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a straight mount orientation and 63 positions, it ensures seamless and reliable data transmission. The green housing with UL 94V-0 Diallyl Phthalate construction offers durability and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it provides precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your setup with this essential connector for optimal performance and convenience.