845-063-500-608

Heilind Number:EDA845-063-500-608
Manufacturer:EDAC
Manufacturer Number:845-063-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-500-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 63 positions, allowing for efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures both durability and conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your PCB connections with this essential component.