845-063-523-607

Heilind Number:EDA845-063-523-607
Manufacturer:EDAC
Manufacturer Number:845-063-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-523-607

Detailed Description

Enhance your circuit connections with our premium Board To Board PCB Connector. Designed for seamless integration, this connector boasts 63 positions in a single row, ensuring efficient and reliable data transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees durability and safety. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Choose this Straight mount orientation connector for a streamlined and high-performance electronic setup. Ideal for professionals in the electronics industry, it's a must-have component for optimizing your PCB connections. Elevate your connectivity game with this essential connector, designed to meet the demands of modern technology.