845-063-540-102

Heilind Number:EDA845-063-540-102
Manufacturer:EDAC
Manufacturer Number:845-063-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-540-102

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 63 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With copper alloy contacts and an amperage rating of 3A, it offers secure and stable power delivery. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.