845-063-542-603

Heilind Number:EDA845-063-542-603
Manufacturer:EDAC
Manufacturer Number:845-063-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-542-603

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Designed for precision and reliability, it features 63 positions with a single row layout, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees longevity even in harsh environments. Each contact is made of sturdy copper alloy for optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless connectivity.