845-063-558-604

Heilind Number:EDA845-063-558-604
Manufacturer:EDAC
Manufacturer Number:845-063-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-558-604

Detailed Description

Elevate your electronic connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a single row with 63 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it guarantees reliability in every use. The right-angle mount orientation offers versatility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have for any electronics enthusiast or professional.