845-064-525-202

Heilind Number:EDA845-064-525-202
Manufacturer:EDAC
Manufacturer Number:845-064-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a vibrant Green color and is meticulously crafted with UL 94V-0 Diallyl Phthalate housing material for optimal safety. The connector boasts two rows of 64 positions each, allowing for seamless and efficient data transfer. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. The .1-inch pitch and .2-inch row spacing offer convenient installation on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.