845-064-544-108

Heilind Number:EDA845-064-544-108
Manufacturer:EDAC
Manufacturer Number:845-064-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring 64 positions in a single row layout, this connector ensures efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your PCB assembly with this essential connector for seamless and reliable connections.