845-064-544-603

Heilind Number:EDA845-064-544-603
Manufacturer:EDAC
Manufacturer Number:845-064-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-544-603

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Engineered for durability and reliability, this connector features a single row design with 64 positions, allowing for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and performance in any application. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power delivery. The straight mount orientation and compact size make it ideal for space-saving installations. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential component.