845-064-558-507

Heilind Number:EDA845-064-558-507
Manufacturer:EDAC
Manufacturer Number:845-064-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-507

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures both reliability and safety in all applications. Featuring two rows and a total of 64 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing allow for efficient data transmission. With a right-angle mount orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for even the most demanding environments. Upgrade your connectivity solutions with this high-performance component.