845-065-525-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 65 positions with a pitch of .1 inches, ensuring precision in signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for electronic applications. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-525-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: