845-065-544-403

Heilind Number:EDA845-065-544-403
Manufacturer:EDAC
Manufacturer Number:845-065-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-544-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 65 positions for seamless communication. The sleek green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety, even in challenging environments. Each connector boasts copper alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications, from electronics to industrial machinery. Upgrade your connectivity setup with this essential component.