845-066-524-207

Heilind Number:EDA845-066-524-207
Manufacturer:EDAC
Manufacturer Number:845-066-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient data transfer, it features two rows with a total of 66 positions, ensuring seamless communication between boards. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable signal transmission, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.