845-066-524-604

Heilind Number:EDA845-066-524-604
Manufacturer:EDAC
Manufacturer Number:845-066-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-604

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for seamless integration, this connector features 66 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility in placement, while an operating temperature range of -40 to 105°C ensures stability under varying conditions. Upgrade your connectivity solutions with this essential component.