845-066-525-107

Heilind Number:EDA845-066-525-107
Manufacturer:EDAC
Manufacturer Number:845-066-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-107

Detailed Description

Elevate your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 66 positions with a single row configuration, ensuring optimal signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The green housing, constructed from UL 94V-0 Diallyl Phthalate, provides superior protection and stability for your PCB assemblies. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your connectivity solutions with this essential component.