845-066-544-212

Heilind Number:EDA845-066-544-212
Manufacturer:EDAC
Manufacturer Number:845-066-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-544-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The 66-position connector, with two rows and a pitch of .1 inches, allows for efficient data transmission. Made of copper alloy, the contacts offer excellent conductivity. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. With an operating temperature range of -40 to 105 °C, it guarantees seamless performance in a wide range of applications. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.