845-066-556-807

Heilind Number:EDA845-066-556-807
Manufacturer:EDAC
Manufacturer Number:845-066-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-556-807

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 66 positions for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.